New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inclinometers / Tilt Sensors
                      Print Page

                      TSDA-A-IR090-HM-W

                      INCLINOMETER, 90DEG, 0.5V TO 4.5V

                      AMPHENOL PIHER SENSORS AND CONTROLS TSDA-A-IR090-HM-W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoTSDA-A-IR090-HM-W
                      Newark Part No.97AK8658
                      Product RangeTSDA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$99.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $99.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoTSDA-A-IR090-HM-W
                      Newark Part No.97AK8658
                      Product RangeTSDA Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      MEMS Module FunctionDual-Axis Inclinometer
                      Supply Voltage DC Min8VDC
                      Supply Voltage DC Max30VDC
                      Sensor Case StyleModule
                      Beam Angle90°
                      Output Current-
                      Output Voltage4.5V
                      Product RangeTSDA Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TSDA-A-IR090-HM-W is a TSDA series dual-axis inclinometer tilt sensor. It is a reliable and precise sensor and ideal for applications where fast response and high accuracy are needed. Based on mechanics-free MEMS technology this inclinometer accurately measures inclination, tilt and angle in harsh environmental conditions. With its ability to measure angles up to 360° with an accuracy of <lt/>0.5° over the full temperature range, it is perfect for use in heavy-duty applications such as load monitoring, levelling and boom angle monitoring. The application includes mobile and stationary cranes, lift platforms, autonomous vehicles, conveyor systems, tip-over protection, bucket/chassis/boom angle, weighing systems, inclination-based engine management, solar trackers angle, wind turbines rotor angle, construction, mining and agriculture machines.

                      • Digital signal processing, filter algorithms
                      • Dual axis combined gyroscope and accelerometer
                      • Fully sealed (IP69K) for use in harsh environments
                      • Supply voltage range from 8 to 36V, output voltage range from 0.5 to 4.5V
                      • Supply current ranges from 15 to 45mA, 2.5V typ offset voltage
                      • 100Hz typ refresh rate, typical error is ±0.15° (at 25°C; Vic=12V)
                      • Maximum error is ±0.5° (-40°C to +85°C; Vcc=12V)
                      • Analog output, ±90° inclination range, horizontal mounting, wire connection
                      • Operating temperature range from -40°C to +85°C

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage DC Min

                      8VDC

                      Sensor Case Style

                      Module

                      Output Current

                      -

                      Product Range

                      TSDA Series

                      MEMS Module Function

                      Dual-Axis Inclinometer

                      Supply Voltage DC Max

                      30VDC

                      Beam Angle

                      90°

                      Output Voltage

                      4.5V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.