Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No000-28000
Newark Part No.39F1322
Also Known As28000, UG-932/U
Technical Datasheet
777 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.630 |
| 5+ | $21.390 |
| 10+ | $19.150 |
| 25+ | $19.090 |
| 50+ | $19.040 |
| 100+ | $18.980 |
| 250+ | $18.930 |
Price for:Each
Minimum: 1
Multiple: 1
$23.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-28000
Newark Part No.39F1322
Also Known As28000, UG-932/U
Technical Datasheet
Connector TypeMHV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG59, RG62, RG71, RG140, RG210
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 28000 is a straight MHV Coaxial Plug with silver-plated brass contact. This coaxial plug is suitable for RG59, RG62, RG71, RG140 and RG210 cable. It features crimp coaxial termination and 4GHz maximum frequency.
- Nickel-plated brass body
- PTFE insulator
- 500-cycle Minimum durability
Applications
RF Communications
Technical Specifications
Connector Type
MHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59, RG62, RG71, RG140, RG210
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate