Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No031-221
Newark Part No.39F075
Also Known AsUG-1094/U
Technical Datasheet
1,145 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.780 |
10+ | $4.530 |
25+ | $4.140 |
50+ | $3.970 |
100+ | $3.820 |
250+ | $3.410 |
500+ | $3.320 |
1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-221
Newark Part No.39F075
Also Known AsUG-1094/U
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG59, RG179, RG316
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 31-221 is a straight BNC Coaxial Bulkhead Jack for RG58, RG59, RG179 and RG316 cable. Silver-plated beryllium copper contact. It features solder coaxial termination and 4GHz maximum frequency.
- Nickel-plated brass body
- PTFE insulator
- 1.25 Maximum VSWR
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG59, RG179, RG316
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability