Need more?
Quantity | Price |
---|---|
1+ | $6.770 |
10+ | $6.410 |
25+ | $5.860 |
50+ | $5.630 |
100+ | $5.390 |
250+ | $4.820 |
500+ | $4.710 |
1000+ | $4.140 |
Product Information
Product Overview
The 31-2221 is a UG-1094A/U RF Connector, BNC series, BNC straight Jack with silver-plated phosphor bronze contacts and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Bulkhead-front mount
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Solder
-
Silver Plated Contacts
Panel Mount
Lead
Straight Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate