Need more?
Quantity | Price |
---|---|
1+ | $24.330 |
5+ | $23.840 |
10+ | $22.560 |
25+ | $20.880 |
50+ | $20.380 |
100+ | $18.400 |
250+ | $17.410 |
Product Information
Product Overview
The 31-317 is a RF Connector, BNC series, BNC straight Crimp Jack with gold-plated phosphor bronze contacts and crimp contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for LMR-100, M17/119-RG174, RG-174 and RG-188 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG174, RG188, RG316
Gold Plated Contacts
Cable Mount
Lead
Straight Jack
50ohm
Beryllium Copper
4GHz
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate