Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.140 |
5+ | $15.140 |
10+ | $15.140 |
25+ | $15.140 |
50+ | $15.140 |
100+ | $15.140 |
250+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$15.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6499-EE
Newark Part No.52AK7774
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeTimes LMR-200, Belden 7807A, MSI-22
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
031-6499-EE is a RF connector TNC straight crimp plug. It is exposed to concentrated salt spray and tested for the corrosion of the base material for a full 720 hours to ensure reliable performance. Typical applications are marine GPS, remote base station, environmental measurement equipment, search and rescue communication.
- Cable type is Times LMR-200, Times MSI-22, Belden 7807A
- IP67 extreme exposure, validated 720 hours of salt spray endurance
- Waterproof IP67 sealed interfaces, superior RF performance
- Environmentally friendly, chromium-free
- Tin/nickel EE body finish, gold contact finish
- Material is brass body/contact, PTFE insulator
- 6GHz maximum frequency, solder contact termination
- Temperature rating is 65°C to 165°C
- 50 ohm impedance, straight orientation, threaded coupling mechanism
- Cable - crimp termination style, single port, standard thread direction
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Times LMR-200, Belden 7807A, MSI-22
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability