Need more?
Quantity | Price |
---|---|
1+ | $6.370 |
5+ | $6.370 |
10+ | $6.370 |
25+ | $6.370 |
50+ | $6.370 |
100+ | $6.370 |
250+ | $6.370 |
Product Information
Product Overview
031-6962 is a front mount TNC straight bulkhead jack for 1.32mm DS cable. Amphenol RF offers TNC and RP-TNC cable assemblies designed on micro-coax cable types. These 50 ohm cable assemblies are ideal for applications with space constraints such as IoT infrastructure and consumer devices. These assemblies feature maximum flexibility and secure mating to ultraminiature interfaces. Using the TNC/RP-TNC mounted externally on a panel, the micro coax termination can be routed easily within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. IP67 and tamper-resistant mounting options are available for the panel mount end of the cable to meet the needs of outdoor or secure applications. Application includes remote measuring equipment, ruggedized tablets or notebooks, standalone or temporary kiosks, handheld or portable devices.
- Nickle plated brass body, inner ferrule, hex nut, sleeve and lock washer
- Gold pated BeCu contacts, natural PTFE insulator
- 50 ohm impedance, DC - 9GHz frequency range
- 500 cycles minimum durability
- Temperature range from -65°C to +165°C
- Popular TNC/RP-TNC panel mating interface
- Easy snap-on/off ultraminiature mating
- Weatherproof and tamper-resistant options
- Flexible cable routing within enclosure
Technical Specifications
TNC Coaxial
Solder, Crimp
1.32mm Micro
Gold Plated Contacts
Cable Mount
Lead
Straight Bulkhead Jack
50ohm
Beryllium Copper
9GHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate