Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
174 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.700 |
5+ | $9.520 |
10+ | $8.900 |
25+ | $8.600 |
50+ | $8.240 |
100+ | $7.320 |
250+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-71032
Newark Part No.93F1526
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 8281, 88281
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 31-71032 is a straight BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for Belden 8281 and 88281 cable. It features crimp coaxial termination and 4GHz maximum frequency.
- Nickel-plated brass body
- PTFE natural insulator
- 500-cycle Minimum durability
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 8281, 88281
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability