Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No082-5370
Newark Part No.51F3794
Product RangeN, 082 Series
Technical Datasheet
359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
| 5+ | $20.620 |
| 10+ | $18.930 |
| 25+ | $17.500 |
| 50+ | $16.900 |
| 100+ | $15.440 |
| 250+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-5370
Newark Part No.51F3794
Product RangeN, 082 Series
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG55, RG55A, RG55B, RG142, RG142B, RG223
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN, 082 Series
SVHCLead
Product Overview
The 82-5370 is a straight N Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG55, RG55A, RG55B, RG142, RG142B and RG223 cable. It features crimp coaxial termination and 11GHz maximum frequency.
- Nickel-plated brass body
- PTFE insulator gasket
- 500-cycle Minimum durability
Applications
RF Communications, 5G Wireless
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG55, RG55A, RG55B, RG142, RG142B, RG223
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
N, 082 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate