Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No082-5378-RFX
Newark Part No.19C5147
Product RangeN, 082 Series
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.740 |
5+ | $13.310 |
10+ | $12.870 |
25+ | $11.250 |
50+ | $10.840 |
100+ | $9.560 |
250+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-5378-RFX
Newark Part No.19C5147
Product RangeN, 082 Series
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG58, RG58A, RG58C, RG141, RG303
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN, 082 Series
SVHCLead
Product Overview
Applications
5G Wireless
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Types
RG58, RG58A, RG58C, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
N, 082 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability