Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-111-050
Newark Part No.18AC0936
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $50.970 |
Price for:Each
Minimum: 25
Multiple: 1
$1,274.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-111-050
Newark Part No.18AC0936
Technical Datasheet
Connector to ConnectorSMPM Plug to SMPM Plug
Connector Type ASMPM Straight Plug
Coaxial Cable Type0.085" Semi Rigid
Connector Type BSMPM Straight Plug
Impedance50ohm
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 095-725-111-050 from Amphenol RF is a SMPM straight plug to SMPM straight plug on 0.085inch conformable cable. This RF/coaxial imperial cable assembly has DC to 20GHz frequency, 500VRMS HI-POT voltage and 1.21 maximum (DC to 6GHz), 1.32 maximum (6.0 to 12.5GHz), 1.32 maximum (12.5 to 20GHz) VSWR design requirements.
- Overall length is 5inch (127mm)
- Impedance is 50 ohm
- Gold plated BeCu SMPM straight plug
- 0.085inch semi-regid conformable cable
Technical Specifications
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
0.085" Semi Rigid
Impedance
50ohm
Cable Length - Metric
127mm
Product Range
-
Connector Type A
SMPM Straight Plug
Connector Type B
SMPM Straight Plug
Cable Length - Imperial
5"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate