Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-114M010
Newark Part No.33AH2495
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $12.470 |
5+ | $12.470 |
10+ | $12.470 |
25+ | $12.470 |
50+ | $12.470 |
100+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-114M010
Newark Part No.33AH2495
Technical Datasheet
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Coaxial Cable Type0.085 Conformable
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMPM Plug to 90° SMPM Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
0.085 Conformable
Cable Length - Imperial
3.9"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability