Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117M010
Newark Part No.95AC4485
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $36.640 |
5+ | $36.640 |
10+ | $36.640 |
25+ | $36.640 |
50+ | $36.640 |
100+ | $36.640 |
250+ | $36.640 |
Price for:Each
Minimum: 1
Multiple: 1
$36.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117M010
Newark Part No.95AC4485
Technical Datasheet
Connector Type ASMP Right Angle Plug
Connector to Connector90° SMP Plug to 90° SMP Plug
Coaxial Cable Type0.085 Conformable
Connector Type BSMP Right Angle Plug
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
SMP Right Angle Plug
Coaxial Cable Type
0.085 Conformable
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Connector to Connector
90° SMP Plug to 90° SMP Plug
Connector Type B
SMP Right Angle Plug
Cable Length - Imperial
3.9"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability