Quantity | Price |
---|---|
100+ | $28.310 |
250+ | $26.200 |
Product Information
Product Overview
The 095-820-109-05Z fixed 50mm length FAKRA to AMC Cable Assembly from Amphenol RF combines the automotive industry standard FAKRA bulkhead straight plug with the micro-miniature right-angle AMC plug on ultra-flexible 1.37 mm micro coax cable. This combination allows for easy connect and disconnect and is ideal for automotive and IoT applications that require compact infrastructure. The FAKRA connector offers color coding and available keying to prevent mis-mating during the installation process, while the AMC connector features a low profile and an extremely small board footprint. The connectors can be terminated with any other AMC or similarly keyed FAKRA, respectively, and are IP67 rated when mounted for protection in case of temporary submersion. Ideal for automotive applications include dedicated short range communication (DSRC) such as V2X and V2V technology, 360-degree cameras, and advanced driver assistance systems like rear/backup cameras. Within the IoT ecosystem, this cable assembly offers space saving solutions that make it a great option for back panels, smart boxes or modules, and remote control access, as well as, high volume cable harnesses and large multi-connector panels.
- Ideal for compact infrastructure
- IP67 sealed when mounted
- Universally keyed
- FAKRA -- nickel plated zinc alloy body with gold plated beryllium copper contact
- AMC -- silver plated phosphor bronze body with gold plated phosphor bronze contact
- Frequency range: DC - 6 GHz
- Dielectric withstanding voltage: 200V RMS
- Temperature range: FAKRA -40°C to +105°C; AMC -40°C to + 90°C
Applications
Automotive, IoT (Internet of Things)
Technical Specifications
FAKRA Bulkhead Plug to 90° AMC Plug
AMC Right Angle Plug
50ohm
50mm
-
FAKRA Bulkhead Straight Plug
1.37mm
2"
Black
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate