Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-175M100
Newark Part No.50AK9276
Your Part Number
Technical Datasheet
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.910 |
| 5+ | $125.470 |
| 10+ | $122.010 |
| 25+ | $120.010 |
| 50+ | $117.990 |
| 100+ | $110.640 |
Price for:Each
Minimum: 1
Multiple: 1
$128.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-175M100
Newark Part No.50AK9276
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorMini FAKRA Type A Jack to 4 x SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeTFC 302 LL
Connector Type AMini FAKRA Type A Jack
Connector Type B4 x SMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Connector to Connector
Mini FAKRA Type A Jack to 4 x SMA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
4 x SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability