Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.680 |
| 5+ | $25.250 |
| 10+ | $23.810 |
| 25+ | $23.760 |
| 50+ | $23.710 |
| 100+ | $23.660 |
| 250+ | $23.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-244M100
Newark Part No.18AM3394
Cable Length - Imperial3.3ft
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Metric1m
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to FAKRA Jack
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability