Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.660 |
| 5+ | $27.640 |
| 10+ | $25.620 |
| 25+ | $24.740 |
| 50+ | $24.120 |
| 100+ | $23.780 |
Price for:Each
Minimum: 1
Multiple: 1
$29.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-244M200
Newark Part No.18AM3395
Cable Length - Imperial6.6ft
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Metric2m
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to FAKRA Jack
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability