Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $37.720 |
50+ | $35.950 |
100+ | $34.230 |
250+ | $32.090 |
Price for:Each
Minimum: 25
Multiple: 1
$943.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-131-018
Newark Part No.90W0198
Technical Datasheet
Connector to ConnectorBNC Plug to HD BNC Plug
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeBelden 1694A
Impedance75ohm
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to HD BNC Plug
Connector Type B
BNC Straight Plug
Impedance
75ohm
Cable Length - Metric
457mm
Product Range
-
Connector Type A
HD-BNC Straight Plug
Coaxial Cable Type
Belden 1694A
Cable Length - Imperial
18"
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate