Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-216-036
Newark Part No.94AC6496
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $43.650 |
Price for:Each
Minimum: 25
Multiple: 1
$1,091.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-216-036
Newark Part No.94AC6496
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Jack
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Jack
Coaxial Cable TypeBelden 4694R
Impedance75ohm
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Jack
Connector Type B
BNC Straight Jack
Impedance
75ohm
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
HD-BNC Straight Plug
Coaxial Cable Type
Belden 4694R
Cable Length - Imperial
36"
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate