Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-236M100
Newark Part No.73AH7842
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.720 |
| 5+ | $37.030 |
| 10+ | $34.330 |
| 25+ | $32.840 |
| 50+ | $31.780 |
| 100+ | $30.720 |
| 250+ | $29.040 |
Price for:Each
Minimum: 1
Multiple: 1
$39.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-236M100
Newark Part No.73AH7842
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Plug to SMB Plug
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability