Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-282-250
Newark Part No.62AJ3653
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $29.100 |
50+ | $27.180 |
100+ | $26.220 |
250+ | $24.740 |
Price for:Each
Minimum: 25
Multiple: 1
$727.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-282-250
Newark Part No.62AJ3653
Technical Datasheet
Connector to ConnectorTNC RP Bulkhead Jack to 90° AMC4 Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC RP Bulkhead Jack to 90° AMC4 Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
9.8"
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability