Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $35.280 | $6.160 |
| 5+ | $33.120 | $6.160 |
| 10+ | $30.950 | $6.160 |
| 25+ | $29.810 | $6.160 |
| 50+ | $28.990 | $6.160 |
| 100+ | $28.190 | $6.160 |
| 250+ | $27.620 | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-286-300
Newark Part No.76AJ3374
Technical Datasheet
Cable Length - Imperial11.811"
Connector to ConnectorTNC Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type ATNC Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
11.811"
Cable Length - Metric
300mm
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Bulkhead Jack to 90° AMC4 Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
