Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-302-012
Newark Part No.59AK7781
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.690 |
| 5+ | $32.080 |
| 10+ | $29.480 |
| 25+ | $27.640 |
| 50+ | $25.760 |
| 100+ | $25.080 |
Price for:Each
Minimum: 1
Multiple: 1
$34.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-302-012
Newark Part No.59AK7781
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorMMCX Plug to BNC Bulkhead Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
BNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability