Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $11.920 | 
| 5+ | $11.920 | 
| 10+ | $11.920 | 
| 25+ | $11.920 | 
| 50+ | $11.920 | 
| 100+ | $11.920 | 
| 250+ | $11.920 | 
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-563-300
Newark Part No.51AK2570
Connector to Connector90° MMCX Plug to 90° AMC4 Plug
Coaxial Cable Type0.81mm Micro
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° AMC4 Plug
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
-
Coaxial Cable Type
0.81mm Micro
Cable Length - Imperial
11.8"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability