Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-477M075
Newark Part No.48AC0423
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.830 |
5+ | $8.830 |
10+ | $8.830 |
25+ | $8.830 |
50+ | $8.830 |
100+ | $8.830 |
250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-477M075
Newark Part No.48AC0423
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Coaxial Cable TypeLMR-195
Impedance50ohm
Cable Length - Imperial29.6"
Cable Length - Metric750mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
750mm
Product Range
-
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
LMR-195
Cable Length - Imperial
29.6"
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability