Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $11.780 |
| 10+ | $11.780 |
| 25+ | $11.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-573-100
Newark Part No.50AK9263
Connector to Connector90° AMC Plug to SMA RP Bulkhead Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to SMA RP Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
1.32mm
Cable Length - Imperial
3.9"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability