Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.780 |
5+ | $9.780 |
10+ | $9.780 |
25+ | $9.780 |
50+ | $9.780 |
100+ | $9.780 |
250+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-050
Newark Part No.50AK9279
Connector to Connector90° AMC Plug to SMA RP Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to SMA RP Jack
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
-
Coaxial Cable Type
1.32mm
Cable Length - Imperial
1.97"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability