Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.210 |
5+ | $22.390 |
10+ | $20.570 |
25+ | $17.980 |
50+ | $16.310 |
100+ | $15.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-575-150
Newark Part No.50AK9270
Connector to Connector90° AMC Plug to 90° SMA Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability