Need more?
Quantity | Price |
---|---|
1+ | $20.590 |
5+ | $19.050 |
10+ | $17.510 |
25+ | $16.410 |
50+ | $15.630 |
100+ | $14.880 |
250+ | $13.950 |
Product Information
Product Overview
095-902-596-150 is a SMA straight plug to MHF I LK cable assembly. It is a locking cable assembly with configurations utilizing high-frequency SMA connector. The secure locking feature of the locking connector on this cable assembly increases the necessary force required to de-mate the connector, making it ideal for strenuous applications that undergo continuous movement or vibrations. The 1.13mm cable used on this assembly is easily routable, making it easy to use in tight spaces. Quality materials used in the construction of this assembly assure high-performance reliability in a variety of demanding and rigorous applications. MHF I LK locking connector is made from phosphor bronze with gold plating, guaranteeing resistance to harsh environments. SMA connector is constructed from brass and also features gold plating on the body and contact. Applications include drones, wireless communications, robotics, IoT, wireless routers, industrial equipment, embedded systems.
- 150mm length
- Reliable electrical performance up to 6GHz
- Ideal for continuous shock and vibration applications
- Easily routable cable
- Threaded SMA provides secure mating
- 50 ohm impedance
- 500 (SMA)/30 (MHF I LK) mating cycles
- Threaded (SMA)/push-on (MHF I LK) coupling mechanism
Technical Specifications
SMA Plug to 90° MHF1 Plug
50ohm
150mm
-
1.13mm Micro
5.9"
Black
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate