Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-150
Newark Part No.59AM1090
Product Range95-902-599 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.760 |
| 5+ | $26.910 |
| 10+ | $25.560 |
| 25+ | $24.700 |
| 50+ | $23.470 |
| 100+ | $22.850 |
| 250+ | $21.870 |
Price for:Each
Minimum: 1
Multiple: 1
$27.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-150
Newark Part No.59AM1090
Product Range95-902-599 Series
Cable Length - Imperial5.906"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Color-
Product Range95-902-599 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
5.906"
Coaxial Cable Type
1.37mm Micro
Jacket Color
-
SVHC
Lead
Cable Length - Metric
150mm
Impedance
50ohm
Product Range
95-902-599 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate