Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-168-036
Newark Part No.07AH5764
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $203.250 |
Price for:Each
Minimum: 10
Multiple: 1
$2,032.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-168-036
Newark Part No.07AH5764
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypePhase Stable
Connector Type AN Type Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
Phase Stable
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Cable Length - Metric
914mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate