Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $81.410 |
5+ | $81.410 |
10+ | $81.410 |
25+ | $81.410 |
50+ | $81.410 |
Price for:Each
Minimum: 1
Multiple: 1
$81.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-173M400
Newark Part No.02AH5741
Connector Type AN Type Straight Plug
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeLMR-400
Connector Type BN Type Straight Plug
Impedance50ohm
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
N Type Straight Plug
Coaxial Cable Type
LMR-400
Impedance
50ohm
Cable Length - Metric
4m
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Straight Plug
Cable Length - Imperial
13.1ft
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability