Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-174-048
Newark Part No.02AH5747
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.540 |
Price for:Each
Minimum: 25
Multiple: 1
$2,238.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-174-048
Newark Part No.02AH5747
Technical Datasheet
Connector Type AN Type Straight Plug
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Connector Type BN Type Straight Bulkhead Jack
Coaxial Cable TypeLMR-400
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector Type A
N Type Straight Plug
Connector Type B
N Type Straight Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
1.22m
Product Range
-
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Coaxial Cable Type
LMR-400
Cable Length - Imperial
4ft
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate