Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.71 |
| 5+ | $33.52 |
| 10+ | $33.33 |
| 25+ | $30.49 |
| 50+ | $27.63 |
| 100+ | $24.78 |
| 250+ | $23.70 |
Price for:Each
Minimum: 1
Multiple: 1
$33.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAH-024
Newark Part No.25AJ3088
Cable Length - Imperial24"
Connector to Connector90° FAKRA Jack to FAKRA Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Right Angled Jack
Connector Type BFAKRA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
FAKRA Right Angled Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° FAKRA Jack to FAKRA Plug
Coaxial Cable Type
RG174
Connector Type B
FAKRA Straight Plug
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate