Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $5.050 |
| 25+ | $4.920 |
| 50+ | $4.280 |
| 100+ | $4.020 |
| 250+ | $3.720 |
| 500+ | $3.690 |
| 1000+ | $3.550 |
Product Information
Product Overview
The 112132 is a BNC Straight Crimp Plug RF Connector, BNC series, with gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A and RG-316 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG174, RG188A, RG316
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate