100 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $7.970 |
5+ | $7.810 |
10+ | $7.240 |
25+ | $6.980 |
50+ | $6.640 |
100+ | $5.800 |
250+ | $5.630 |
Product Information
Product Overview
The 112420 is a straight solder BNC Plug with gold-plated brass contacts. This connector is made of brass with nickel-plated finish and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50Ω BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Bulkhead-front mount
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Solder
-
Gold Plated Contacts
Panel Mount
Lead
Straight Bulkhead Plug
50ohm
Brass
4GHz
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate