Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.390 |
| 25+ | $3.340 |
| 50+ | $3.290 |
| 100+ | $3.240 |
| 250+ | $3.040 |
| 500+ | $2.940 |
| 1000+ | $2.550 |
Product Information
Product Overview
The 112507 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75ohm BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connectors can be used in a variety of applications where true 75ohm performance is needed to low signal distortion. This RF connector is designed for Belden 1426A, Belden 1505A, Belden 8281, Belden 9100 and Belden 9278, RG-59 20 AWG CC cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG59
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
4GHz
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate