Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No112514
Newark Part No.99H4431
Also Known AsB1121BA-ND3G-223U-50
Your Part Number
Technical Datasheet
2,996 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.120 |
| 25+ | $2.970 |
| 50+ | $2.850 |
| 100+ | $2.720 |
| 250+ | $2.550 |
| 500+ | $2.500 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112514
Newark Part No.99H4431
Also Known AsB1121BA-ND3G-223U-50
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG55, RG142, RG223, RG400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 112514 is a straight BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG55, RG142, RG223 and RG400 standard cable. Medium size with bayonet lock. 50Ω impedance for applications up to 4GHz. The connector is intermateable without restrictions.
- Nickel finish
- Delrin insulator
- 500VRMS Working Voltage
- 1.5mΩ (center) and 1mΩ (outer) Contact resistance
- 5000MΩ Minimum insulation resistance
- Captive contact
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG55, RG142, RG223, RG400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability