Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-12.00
Newark Part No.32AK6662
Product Range115 Series
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.170 |
5+ | $5.170 |
10+ | $5.170 |
25+ | $5.170 |
50+ | $5.170 |
100+ | $5.170 |
250+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-12.00
Newark Part No.32AK6662
Product Range115 Series
Connector to ConnectorBNC Plug to 90° BNC Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Color-
Product Range115 Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to 90° BNC Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
115 Series
Coaxial Cable Type
RG58
Cable Length - Imperial
12"
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability