Need more?
Quantity | Price |
---|---|
1+ | $11.110 |
5+ | $10.850 |
10+ | $10.580 |
25+ | $9.760 |
50+ | $9.340 |
100+ | $8.910 |
250+ | $8.550 |
Product Information
Product Overview
The 122393 is a TNC straight Crimp Plug with gold-plated phosphor bronze contacts, nickel-plated brass body and a PTFE insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50Ω impedance and a frequency range of DC-11GHz. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. The TNC connector is produced with standard polarity. This RF connector is designed for Belden 9913, Belden 9914 and LMR-400 cable.
- Durable construction
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
Applications
RF Communications, Communications & Networking, Industrial, Wireless, Sensing & Instrumentation
Technical Specifications
TNC Coaxial
Crimp
Belden 7810A, 8214, 9913, LMR-400
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Phosphor Bronze
11GHz
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate