Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No132112
Newark Part No.99H4996
Also Known AsSMA1182A2-3GT50G-.141-50
Technical Datasheet
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.250 |
5+ | $11.840 |
10+ | $11.430 |
25+ | $10.240 |
50+ | $9.860 |
100+ | $9.420 |
250+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132112
Newark Part No.99H4996
Also Known AsSMA1182A2-3GT50G-.141-50
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.141" Semi Rigid
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 132112 is a SMA right angle Solder Plug with gold-plated brass contacts. This plug is made of brass with gold plated finish and comes with a PTFE insulator. It is suitable for 0.141 semi-rigid and RG-402 cable.
- Threaded coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.141" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability