Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-M1.00
Newark Part No.30AK0010
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.64 |
| 5+ | $41.98 |
| 10+ | $39.32 |
| 25+ | $38.06 |
| 50+ | $37.50 |
| 100+ | $37.06 |
Price for:Each
Minimum: 1
Multiple: 1
$44.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-M1.00
Newark Part No.30AK0010
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
Transparent
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 135101-03-M1.00
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate