Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.53 |
| 5+ | $23.95 |
| 10+ | $23.39 |
| 25+ | $22.81 |
| 50+ | $22.24 |
| 100+ | $20.44 |
| 250+ | $20.24 |
Product Information
Product Overview
The 135101-04-48.00 is a 48-inch RG-58 Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
SMA Plug to SMA Plug
1.2m
SMA Straight Plug
50ohm
-
4ft
RG58/U
SMA Straight Plug
Black
Lead
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate