Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.000 |
5+ | $22.840 |
10+ | $21.690 |
25+ | $21.160 |
50+ | $20.070 |
100+ | $18.310 |
250+ | $16.690 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-12.00
Newark Part No.14R7790
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 135110-01-12.00 is a 12-inch RG-316/U RF Coaxial Cable Assembly with SMA straight plug to SMA bulkhead jack connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable performs up to 3GHz with low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
-
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
RG316
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability