Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $26.690 |
50+ | $25.360 |
100+ | $23.620 |
250+ | $22.960 |
Price for:Each
Minimum: 25
Multiple: 1
$667.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135111-02-06.00
Newark Part No.14R7810
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Coaxial Cable TypeRG174/U
Connector Type BSMA Right Angle Plug
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174/U
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector Type A
SMA Bulkhead Jack
Connector Type B
SMA Right Angle Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate