Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135113-02-24.00
Newark Part No.73AH7985
Product Range135 Series
155 In Stock
90 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.930 |
5+ | $23.240 |
10+ | $21.540 |
25+ | $20.510 |
50+ | $19.890 |
100+ | $19.090 |
250+ | $17.360 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135113-02-24.00
Newark Part No.73AH7985
Product Range135 Series
Connector to ConnectorSMA Bulkhead Jack to SMA Bulkhead Jack
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket ColorBlack
Product Range135 Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
135 Series
Coaxial Cable Type
RG174
Cable Length - Imperial
24"
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability