Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-12.00
Newark Part No.99R5453
Product Range145 Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.290 |
| 5+ | $24.690 |
| 10+ | $24.080 |
| 25+ | $23.480 |
| 50+ | $22.870 |
| 100+ | $21.080 |
Price for:Each
Minimum: 1
Multiple: 1
$25.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-12.00
Newark Part No.99R5453
Product Range145 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316/U
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Color-
Product Range145 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
145 Series
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMB Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability