Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-24.00
Newark Part No.99R5454
Product Range145 Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.360 |
| 5+ | $31.980 |
| 10+ | $29.580 |
| 25+ | $28.620 |
| 50+ | $26.420 |
| 100+ | $25.730 |
| 250+ | $25.440 |
Price for:Each
Minimum: 1
Multiple: 1
$34.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-24.00
Newark Part No.99R5454
Product Range145 Series
Technical Datasheet
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316/U
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Color-
Product Range145 Series
SVHCLead
Technical Specifications
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Cable Length - Metric
609.6mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
145 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316/U
Connector Type B
SMB Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
