Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.110 |
| 5+ | $40.540 |
| 10+ | $38.980 |
| 25+ | $36.550 |
| 50+ | $34.850 |
| 100+ | $34.310 |
| 250+ | $33.750 |
Price for:Each
Minimum: 1
Multiple: 1
$42.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M1.00
Newark Part No.30AK0144
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
1m
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Color
Transparent
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 145101-01-M1.00
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
