Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $29.500 |
50+ | $28.090 |
100+ | $26.760 |
250+ | $25.080 |
Price for:Each
Minimum: 25
Multiple: 1
$737.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145104-01-M1.00
Newark Part No.78X4580
Technical Datasheet
Connector to Connector90° SMB Plug to 90° SMB Plug
Connector Type ASMB Right Angle Plug
Coaxial Cable TypeRG316
Connector Type BSMB Right Angle Plug
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorTransparent
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMB Plug to 90° SMB Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
SMB Right Angle Plug
Connector Type B
SMB Right Angle Plug
Cable Length - Imperial
3.3ft
Jacket Color
Transparent
SVHC
Lead
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate